
Inductor RF Unshielded Wirewound 220uH 10% 790KHz 70Q-Factor Ferrite 230mA 2.185Ohm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.31inch |
| Inductance | 220uH |
| Length | 0.4inch |
| Max DC Current | 230mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| Width | 0.165inch |
| RoHS | Compliant |