
This surface mount fixed inductor has a ferrite core and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a maximum DC current rating of 5.5A. The inductor has a tolerance of 5% and is unshielded. It is available in a tape and reel packaging format.
Sign in to ask questions about the API Delevan 4922-01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-01J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 1uH |
| Length | 13.21mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 5.5A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.