This surface mount fixed inductor has a ferrite core and a nonstandard package. It has a maximum DC current rating of 4.69A and an operating temperature range of -55°C to 125°C. The inductor has a tolerance of 15% and a series number of 4922. It is not RoHS compliant and contains lead.
Sign in to ask questions about the API Delevan 4922-02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-02L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18mR |
| Depth | 6.35mm |
| Height | 0.23inch |
| Inductance | 1.2uH |
| Lead Free | Contains Lead |
| Length | 0.52inch |
| Max DC Current | 4.69A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 4.69A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.