
This is a fixed inductor with a core material of ferrite, a DC resistance of 20mR, and an inductance of 1.5uH. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The inductor is available in a tape and reel packaging format and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the API Delevan 4922-03J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-03J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 1.5uH |
| Length | 13.21mm |
| Max DC Current | 4.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 4.45A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-03J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.