
This fixed inductor from API Delevan features a ferrite core material and a saturation current of 4.45A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a surface mount SMD/SMT package type 5024 and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4922-03K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-03K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 1.5uH |
| Length | 13.21mm |
| Max DC Current | 4.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 4.45A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-03K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.