
Surface mount fixed inductor with 1.8µH inductance and 15% tolerance, tested at 1kHz. Features a ferrite core, unshielded construction, and a maximum DC current rating of 4.34A. This molded wirewound component offers a DC resistance of 21mΩ and operates within a temperature range of -55°C to 125°C. Dimensions include a 6.35mm width and depth, with a height of 5.84mm.
Sign in to ask questions about the API Delevan 4922-04L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-04L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.34A |
| DC Resistance (DCR) | 21mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 1.8uH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 4.34A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 4.34A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-04L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.