
The API Delevan 4922-07K is a fixed inductor with a core material of ferrite and a maximum DC current of 3.23A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a surface mount configuration and is available on tape and reel. It has a tolerance of 10% and is unshielded.
Sign in to ask questions about the API Delevan 4922-07K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-07K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 38mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 3.3uH |
| Length | 13.21mm |
| Max DC Current | 3.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.23A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-07K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
