
Surface mount fixed inductor featuring a ferrite core, offering 3.9µH inductance with a 15% tolerance at 1kHz. This unshielded, wirewound power inductor supports a maximum DC current of 3.07A and a saturation current of 3.07A, with a low DC resistance of 42mΩ. Operating across a wide temperature range of -55°C to 125°C, it is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
API Delevan 4922-08L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.07A |
| DC Resistance (DCR) | 42mR |
| Depth | 6.35mm |
| Height | 0.23inch |
| Height - Seated (Max) | 0.23inch |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Lead Length | 1.4mm |
| Length | 0.505inch |
| Max DC Current | 3.07A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.07A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.