The API Delevan 4922-13J is a surface mount fixed inductor with a ferrite core material and a maximum operating temperature of 125°C. It has a DC resistance of 71 milliohms and an inductance of 10 microhenries. The inductor is RoHS compliant and is packaged in tape and reel for surface mount applications. It is designed for use in a variety of electronic circuits and can withstand a maximum DC current of 2.36 amps.
Sign in to ask questions about the API Delevan 4922-13J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-13J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 71mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 10uH |
| Length | 13.21mm |
| Max DC Current | 2.36A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.36A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-13J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.