This surface mount ferrite inductor has a 10uH inductance value and a DC resistance of 71mR. It can handle a maximum DC current of 2.36A and operates within a temperature range of -55°C to 125°C. The inductor is packaged in tape and reel format and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4922-13K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-13K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 71mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 10uH |
| Length | 13.21mm |
| Max DC Current | 2.36A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.36A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-13K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.