
The API Delevan 4922-14H is a fixed inductor with a core material of ferrite and a saturation current of 2.24A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a SMD/SMT package and is available on tape and reel. It has a DC resistance of 79mR and an inductance of 12uH. The inductor is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan 4922-14H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-14H technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 79mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 12uH |
| Length | 13.21mm |
| Max DC Current | 2.24A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.24A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-14H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.