This surface mount fixed inductor features a ferrite core and a maximum operating temperature of 125°C. It has a maximum DC current rating of 2.11A and an inductance of 15uH. The inductor is packaged in tape and reel and is suitable for use in surface mount applications. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4922-15H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-15H technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 89mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 15uH |
| Length | 13.21mm |
| Max DC Current | 2.11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.11A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-15H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.