
This surface mount fixed inductor features a ferrite core with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC resistance of 89mR and an inductance of 15uH. The inductor is available in a tape and reel packaging and is suitable for use in surface mount applications.
Sign in to ask questions about the API Delevan 4922-15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-15K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 89mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 15uH |
| Length | 13.21mm |
| Max DC Current | 2.11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.11A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.