
Surface mount fixed inductor with 33µH inductance and 15% tolerance, designed for power applications. Features a ferrite core, unshielded construction, and a current rating of 1.33A. Operates within a temperature range of -55°C to 125°C, with a DC resistance of 222mΩ. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the API Delevan 4922-19L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-19L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.33A |
| DC Resistance (DCR) | 222mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 1.33A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.33A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-19L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
