
This surface mount fixed inductor has a nonstandard package with a ferrite core and a maximum operating temperature of 125°C. It is rated for a maximum DC current of 1.12A and has a tolerance of 15%. The inductor is unshielded and has a saturation current of 1.12A. It is not radiation hardened and is not RoHS compliant. The inductor is available in a tape and reel packaging and has a nonstandard package size of 6.35mm in width and 6.35mm in depth.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 315mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.12A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |