
This fixed inductor is a surface mount component with a ferrite core and a maximum operating temperature of 125°C. It has a DC resistance of 362mR and an inductance of 47uH. The inductor is available in a SMD/SMT package and is suitable for use in a variety of applications. It is not radiation hardened and is not RoHS compliant.
API Delevan 4922-21H technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 362mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 47uH |
| Length | 13.21mm |
| Max DC Current | 1.04A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.04A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-21H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
