This fixed inductor from API Delevan features a ferrite core and a saturation current of 7A. It has a DC resistance of 8mR and an inductance of 220nH. The inductor is available in a surface mount package and is suitable for operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
API Delevan 4922-221J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 220nH |
| Length | 13.21mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 7A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.