
The API Delevan 4922-22H is a surface mount fixed inductor with a ferrite core and 56uH inductance. It has a maximum DC current rating of 1A and operates within a temperature range of -55°C to 125°C. The inductor is packaged in tape and reel format and is available in SMD/SMT termination. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan 4922-22H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-22H technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 397mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 56uH |
| Length | 13.21mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-22H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.