
This surface mount fixed inductor features a ferrite core material, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a DC resistance of 672mR and an inductance of 100uH. The inductor is available in a SMD/SMT package with a width of 6.35mm, a length of 13.21mm, and a height of 5.84mm. It is not radiation hardened and is not RoHS compliant.
API Delevan 4922-25K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 672mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 100uH |
| Length | 13.21mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 760mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-25K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.