
Surface mount fixed inductor with 100µH inductance and 15% tolerance, designed for power applications. Features a ferrite core and unshielded, wirewound construction. Operates within a temperature range of -55°C to 125°C, with a maximum DC current rating of 760mA and a DC resistance of 672mΩ at 1kHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the API Delevan 4922-25L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-25L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 760mA |
| DC Resistance (DCR) | 672mR |
| Depth | 6.35mm |
| Height | 0.23inch |
| Height - Seated (Max) | 0.23inch |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 760mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-25L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.