
Surface mount fixed inductor featuring 150µH inductance with a 15% tolerance, tested at 1kHz. This molded, unshielded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 630mA. It has a DC resistance of 998mΩ and operates within a temperature range of -55°C to 125°C. The component is supplied on tape and reel in a nonstandard package.
Sign in to ask questions about the API Delevan 4922-27L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-27L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Resistance (DCR) | 998mR |
| Depth | 6.35mm |
| Height | 0.23inch |
| Height - Seated (Max) | 0.23inch |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 630mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 630mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-27L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
