
Inductor Power Molded/Unshielded Wirewound 220uH 3% 1KHz Ferrite 0.5A 1.58Ohm DCR 4922 T/R
Sign in to ask questions about the API Delevan 4922-29H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-29H technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.58R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 220uH |
| Length | 13.21mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 500mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-29H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.