
This surface mount ferrite inductor has a resistance of 1.77 ohms and an inductance of 270 microhenries. It can handle a maximum DC current of 470 milliamperes and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is packaged in a surface mount configuration and is available on tape and reel.
Sign in to ask questions about the API Delevan 4922-30J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-30J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.77R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 270uH |
| Length | 13.21mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 470mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-30J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.