
Surface mount fixed inductor featuring a molded, unshielded wirewound construction with a ferrite core. Offers 1mH inductance with a 15% tolerance, tested at 1kHz. Rated for a maximum DC current of 240mA, with a DC resistance of 6.9 Ohms. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel.
Sign in to ask questions about the API Delevan 4922-37L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-37L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Resistance (DCR) | 6.9R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 240mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-37L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
