
The API Delevan 4922-40J is a fixed inductor with a ferrite core and a DC resistance of 16 ohms. It has an inductance of 1.8 millihenries and a saturation current of 157 milliamperes. The inductor is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. It is available in a 5024 package type and is suitable for use in various electronic circuits.
Checking distributor stock and pricing after the page loads.
API Delevan 4922-40J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 1.8mH |
| Length | 13.21mm |
| Max DC Current | 157mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 157mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.