Surface mount fixed inductor featuring 1.8mH inductance with a 15% tolerance, tested at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a current rating of 157mA with a DC resistance of 16 Ohms. Operating across a wide temperature range from -55°C to 125°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the API Delevan 4922-40L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-40L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 157mA |
| DC Resistance (DCR) | 16R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 1.8mH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 157mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 157mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-40L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.