The API Delevan 4922-41J is a surface mount fixed inductor with a ferrite core and a maximum operating temperature of 125°C. It has a DC resistance of 20R and an inductance of 2.2mH. The inductor is designed for surface mount applications and is available in tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan 4922-41J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-41J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 2.2mH |
| Length | 13.21mm |
| Max DC Current | 141mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 141mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-41J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.