
Surface mount fixed inductor featuring a 3.3mH inductance with a 15% tolerance, tested at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current rating of 126mA. It has a DC resistance of 25 Ohms and operates within a temperature range of -55°C to 125°C. The component is supplied in tape and reel packaging.
Sign in to ask questions about the API Delevan 4922-43L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-43L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 126mA |
| DC Resistance (DCR) | 25R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 3.3mH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 126mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 126mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-43L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.