
Surface mount fixed inductor featuring 8.2mH inductance with a 15% tolerance at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a current rating of 77mA with a DC resistance of 66 Ohms. Operating across a temperature range of -55°C to 125°C, it is supplied in a tape and reel package.
API Delevan 4922-48L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 77mA |
| DC Resistance (DCR) | 66R |
| Depth | 6.35mm |
| Height | 0.23inch |
| Height - Seated (Max) | 0.23inch |
| Inductance | 8.2mH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 77mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 77mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-48L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.