
Surface mount fixed inductor featuring a ferrite core, offering 10mH inductance with a 15% tolerance at 1kHz. This unshielded, wirewound power inductor has a maximum DC current rating of 71mA and a DC resistance of 74 Ohms. Operating across a temperature range of -55°C to 125°C, it is supplied in tape and reel packaging. Dimensions include a length of 0.505 inches, width of 6.35mm, and height of 5.84mm.
Sign in to ask questions about the API Delevan 4922-49L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-49L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 71mA |
| DC Resistance (DCR) | 74R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 10mH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 71mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 71mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-49L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
