
Surface mount fixed inductor featuring a molded, unshielded wirewound construction with a ferrite core. Offers 12mH inductance with a 15% tolerance at 1kHz. Rated for 65mA maximum DC current and saturation current, with a DC resistance of 93 Ohms. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the API Delevan 4922-50L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-50L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 65mA |
| DC Resistance (DCR) | 93R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 12mH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 65mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 65mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-50L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
