
The API Delevan 4922-51K is a surface mount ferrite inductor with a 15mH inductance value and 105 ohms DC resistance. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The inductor is available on tape and reel packaging and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the API Delevan 4922-51K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-51K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 105R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 15mH |
| Length | 13.21mm |
| Max DC Current | 61mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 61mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-51K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.