The API Delevan 4922-53K is a surface mount fixed inductor with a core material of ferrite and a maximum operating temperature of 125°C. It has a DC resistance of 160R and an inductance of 22mH. The inductor is RoHS compliant and is packaged in tape and reel. It is suitable for use in applications where a high level of reliability is required.
API Delevan 4922-53K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 22mH |
| Length | 13.21mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 50mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
