
Surface mount fixed inductor featuring a 1.5µH inductance with a 15% tolerance, tested at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and supports a maximum DC current of 4.45A. It offers a low DC resistance of 20mΩ and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for surface mount applications.
Sign in to ask questions about the API Delevan 4922R-03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922R-03L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Depth | 6.35mm |
| Height | 0.23inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Lead Length | 1.4mm |
| Length | 0.52inch |
| Max DC Current | 4.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.45A |
| Series | 4922R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4922R-03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.