The 4922R-10K inductor from API Delevan is a surface mount ferrite inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC resistance of 51mR and an inductance of 5.6uH. The inductor is designed for surface mount applications and is available on tape and reel. It is not radiation hardened and is compliant with RoHS regulations.
API Delevan 4922R-10K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 51mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 5.6uH |
| Length | 13.21mm |
| Max DC Current | 2.79A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.79A |
| Series | 4922R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.