Inductor Power Molded/Unshielded Wirewound 47uH 3% 1KHz Ferrite 1.04A 0.362Ohm DCR 4922 T/R
Checking distributor stock and pricing after the page loads.
API Delevan 4922R-21H technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 362mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 47uH |
| Length | 13.21mm |
| Max DC Current | 1.04A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.04A |
| Series | 4922R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.