
Surface mount fixed inductor featuring a ferrite core for power applications. Offers 10mH inductance with a 15% tolerance, tested at 1kHz. Rated for 71mA maximum DC current and 71mA saturation current, with a DC resistance of 74 Ohms. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the API Delevan 4922R-49L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922R-49L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 71mA |
| DC Resistance (DCR) | 74R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Length | 0.505inch |
| Max DC Current | 71mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 71mA |
| Series | 4922R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4922R-49L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
