Surface mount fixed inductor featuring 1µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a phenolic core and offers a current rating of 1.125A. Key specifications include a DC resistance of 290mΩ, a Q factor of 50 at 25MHz, and a self-resonant frequency of 200MHz. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5022-102J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| Current Rating | 1.125A |
| DC Resistance (DCR) | 290mR |
| Depth | 6.35mm |
| Height | 0.23inch |
| Height - Seated (Max) | 0.23inch |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 1.125A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 200MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-102J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.