Inductor RF Molded/Unshielded Wirewound 1000uH 1% 790KHz 65Q-Factor Iron 0.105A 33Ohm DCR 5022 T/R
Sign in to ask questions about the API Delevan 5022-105F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 5022-105F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 1mH |
| Length | 13.21mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.2MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 5022-105F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.