Surface mount fixed inductor with 1.5µH inductance and 5% tolerance, designed for RF applications. Features a phenolic core, unshielded wirewound construction, and a Q factor of 33 at 7.9MHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 855mA and a DC resistance of 0.5Ω. This component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 500mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 855mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 160MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |