Surface mount fixed inductor featuring 1.6µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a phenolic core and offers a Q factor of 33 at 7.9MHz. It supports a maximum DC current of 780mA with a DC resistance of 600mΩ. Operating across a temperature range of -55°C to 125°C, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5022-162J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 600mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 1.6uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 155MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-162J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
