
Surface mount fixed inductor featuring 16µH inductance with a 5% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers a Q factor of 70 at a 2.5MHz test frequency. It supports a maximum DC current of 420mA and has a DC resistance of 1.8 Ohms. Operating across a wide temperature range from -55°C to 125°C, this unshielded inductor is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5022-163J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 16uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 38MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-163J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
