
Surface mount fixed inductor with 3µH inductance and 5% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and a Q factor of 33 at 7.9MHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 455mA and a DC resistance of 1.8Ω. This wirewound component has a self-resonant frequency of 115MHz and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5022-302J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 1.8R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 3uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 455mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 115MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-302J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.