Surface mount fixed inductor featuring 330µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 65 at a test frequency of 790kHz. It supports a maximum DC current of 173mA and has a DC resistance of 12 Ohms. Operating within a temperature range of -55°C to 125°C, the inductor is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5022-334J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 173mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.1MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-334J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.