Surface mount fixed inductor featuring 3.6µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a phenolic core and operates within a -55°C to +125°C temperature range. It offers a maximum DC current of 415mA, a DC resistance of 2.15Ω, and a Q factor of 33 at a test frequency of 7.9MHz. The self-resonant frequency is 105MHz, and it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 2.15R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 3.6uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 415mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 105MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |