
Inductor RF Molded/Unshielded Wirewound 4.3uH 1% 7.9MHz 33Q-Factor Phenolic 0.39A 2.4Ohm DCR 5022 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 2.4R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 4.3uH |
| Length | 13.21mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |