Surface mount fixed inductor featuring 43µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 60 at 2.5MHz. It supports a maximum DC current of 353mA and has a DC resistance of 2.7Ω. Operating temperature range spans from -55°C to 125°C, with a self-resonant frequency of 13.7MHz. The component is provided in tape and reel packaging.
Sign in to ask questions about the API Delevan 5022-433J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 5022-433J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.7R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 43uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 353mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 13.7MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-433J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.