
The API Delevan 5022-911H is a fixed inductor with a core material of phenolic and a nonstandard package. It has a DC resistance of 240 milliohms and an inductance of 910 nanohenries. The inductor is rated for a maximum DC current of 1.24 amps and can operate over a temperature range of -55°C to 125°C. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the API Delevan 5022-911H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 5022-911H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 240mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 910nH |
| Length | 13.21mm |
| Max DC Current | 1.24A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 210MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-911H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
