Surface mount fixed inductor with 1µH inductance and 5% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and a Q factor of 50 at 25MHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 1.125A and a DC resistance of 290mΩ. Packaged in tape and reel for automated assembly.
API Delevan 5022R-102J technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 290mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 1uH |
| Length | 13.21mm |
| Max DC Current | 1.125A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.