
The API Delevan 5022R-152G is a surface mount fixed inductor with a core material of phenolic and a nonstandard package case. It has a DC resistance of 500mR and an inductance of 1.5uH. The inductor is designed to operate within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The API Delevan 5022R-152G is RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 5022R-152G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 500mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 1.5uH |
| Length | 13.21mm |
| Max DC Current | 855mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-152G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.